Part Details for 586-6406-203F by Dialight
Overview of 586-6406-203F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-06L | Coilcraft Inc | General Purpose Inductor, 0.128uH, Air-Core, 2020, | |
PCV-2-564-06L | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
164-06SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, |
Price & Stock for 586-6406-203F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M8680
|
Newark | Led Replacement Lamps-Based Leds White Cluster 14 Rohs Compliant: Yes |Dialight 586-6406-203F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$17.6100 / $27.7900 | Buy Now |
DISTI #
645-586-6406-203F
|
Mouser Electronics | LED Replacement Lamps - Based LEDs White Cluster 14 Volts RoHS: Compliant | 10 |
|
$17.0200 / $23.3000 | Buy Now |
DISTI #
70082264
|
RS | Lamp, LED, T-3 1/4, Mini Bayonet, White, 14VDC, 40mA, 4000mcd, 100000 Hrs | Dialight 586-6406-203F RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8400 / $19.8000 | RFQ |
|
Onlinecomponents.com | LED Lamp Uni-Color White 4000mcd 2-Pin |
20 Partner Stock |
|
$16.8800 / $28.0500 | Buy Now |
DISTI #
16540789
|
Verical | LED Modules Uni-Color White 2-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 20 |
|
$13.2400 | Buy Now |
DISTI #
000000000002297986
|
Sager | LED Replacement Lamps - Based LEDs White Cluster 14 Volts | 0 |
|
Buy Now | |
DISTI #
C1S204900108141
|
Chip1Stop | LED Uni-Color White 2-Pin RoHS: Compliant | 20 |
|
$17.7000 / $17.8000 | Buy Now |
|
Master Electronics | LED Lamp Uni-Color White 4000mcd 2-Pin |
20 Partner Stock |
|
$16.8800 / $28.0500 | Buy Now |
Part Details for 586-6406-203F
586-6406-203F CAD Models
586-6406-203F Part Data Attributes
|
586-6406-203F
Dialight
Buy Now
Datasheet
|
Compare Parts:
586-6406-203F
Dialight
Single Color LED Display Cluster, White, 10.92mm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | WHITE | |
Display Height | 10.92 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |