Part Details for 586-6406-205F by Dialight
Overview of 586-6406-205F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 586-6406-205F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M4404
|
Newark | Led Bulb, Mini Bayonet/Ba9S, White, Lamp Base Type:Ba9S, Led Color:White, Bulb Size:T-3 1/4, Power Rating:-, Wavelength Typ:-, Luminous Intensity:4000Mcd, Average Bulb Life:100000H, Supply Voltage:28V, Current Rating:11Ma Rohs Compliant: Yes |Dialight 586-6406-205F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.9600 / $20.2200 | Buy Now |
DISTI #
645-586-6406-205F
|
Mouser Electronics | LED Replacement Lamps - Based LEDs White Cluster RoHS: Compliant | 14 |
|
$14.2300 / $19.9400 | Buy Now |
DISTI #
70082291
|
RS | Lamp, LED, T-3 1/4, Mini Bayonet, White, 28VDC, 11mA, 4000mcd, 100000 Hrs | Dialight 586-6406-205F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 41 |
|
$17.2900 / $20.3400 | Buy Now |
|
Future Electronics | 586 Series White T-3 1/4 Mini Bayonet Non Polarized 4000 mcd Cluster Based LED RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 5 Container: Bag | 0Bag |
|
$16.3600 / $17.1800 | Buy Now |
|
Onlinecomponents.com | LED Lamp Uni-Color White 4000mcd 2-Pin RoHS: Compliant |
7 In Stock |
|
$13.8300 / $19.3800 | Buy Now |
DISTI #
62128516
|
Verical | LED Modules Uni-Color White 2-Pin Min Qty: 5 Package Multiple: 5 Date Code: 2016 | Americas - 5 |
|
$24.9742 | Buy Now |
DISTI #
586-6406-205F
|
TTI | LED Replacement Lamps - Based LEDs White Cluster RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$13.0800 / $14.2700 | Buy Now |
DISTI #
Dialight Corp. 586-6406-205F
|
PEI Genesis | 28V MIN BAY CLUSTER WHT NONP | 46 |
|
Buy Now | |
DISTI #
1872292
|
element14 Asia-Pacific | LED BULB, MINI BAYONET/BA9S, WHITE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.0544 / $20.5047 | Buy Now |
DISTI #
1872292
|
Farnell | LED BULB, MINI BAYONET/BA9S, WHITE RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 4 Days Container: Each | 0 |
|
$15.6586 / $21.5275 | Buy Now |
Part Details for 586-6406-205F
586-6406-205F CAD Models
586-6406-205F Part Data Attributes
|
586-6406-205F
Dialight
Buy Now
Datasheet
|
Compare Parts:
586-6406-205F
Dialight
Single Color LED Display Cluster, White, 10.92mm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Display Height | 10.92 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |
Alternate Parts for 586-6406-205F
This table gives cross-reference parts and alternative options found for 586-6406-205F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 586-6406-205F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
586-6406-201F | Single Color LED Display Cluster, White, 10.92mm, ROHS COMPLIANT PACKAGE-1 | Dialight | 586-6406-205F vs 586-6406-201F |
586-6406-206F | Single Color LED Display Cluster, White, 10.92mm, ROHS COMPLIANT PACKAGE-1 | Dialight | 586-6406-205F vs 586-6406-206F |
586-6406-103F | Single Color LED Display Cluster, White, 10.92mm, ROHS COMPLIANT PACKAGE-1 | Dialight | 586-6406-205F vs 586-6406-103F |
586-6406-105F | Single Color LED Display Cluster, White, 10.92mm, ROHS COMPLIANT PACKAGE-1 | Dialight | 586-6406-205F vs 586-6406-105F |