-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-586-ND
|
DigiKey | CONN RCA JACK MONO 3.2MM PCB Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0700 | Buy Now |
DISTI #
534-586
|
Mouser Electronics | RCA Phono Connectors Ylw Snapfit Vert PC .843x.40x.328 RoHS: Compliant | 442 |
|
$0.7410 / $1.3600 | Buy Now |
DISTI #
71171469
|
RS | Phono Jack, PC Mount, Vertical, Snap Fit, Yellow | Keystone Electronics 586 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.8100 | RFQ |
|
Future Electronics | Snap Fit Vertical Tin Plated Phone Jack RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.1500 | Buy Now |
DISTI #
KEYS586
|
TME | Socket, RCA, female, straight, THT, brass, tinned, on PCBs Min Qty: 100 | 0 |
|
$1.0900 | RFQ |
DISTI #
000000000002285090
|
Sager | RCA Phono Connectors Ylw Snapfit Vert PC .843x.40x.328 Min Qty: 500 | 0 |
|
$0.6777 / $1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
586
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
586
Keystone Electronics Corp
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Keystone Electronics | |
Audio Type | PHONO | |
Body Breadth | 0.402 inch | |
Body Depth | 0.519 inch | |
Body Diameter | 0.328 inch | |
Body Length | 0.421 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | RCA | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Insulator Color | YELLOW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.328 inch | |
Termination Type | SOLDER |