Part Details for 5876 BL005 by Alpha Wire
Overview of 5876 BL005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5876 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9908
|
Newark | Hook-Up Wire, 20Awg, Blue, 30.5M, Jacket Material:Ptfe, Jacket Color:Blue, Wire Gauge:20Awg, Conductor Area Csa:0.62Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Voltage Rating:1Kv Rohs Compliant: Yes |Alpha Wire 5876 BL005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 1 |
|
$52.3800 | Buy Now |
DISTI #
A5876L-100-ND
|
DigiKey | HOOK-UP STRND 20AWG BLU 100' Min Qty: 1 Lead time: 10 Weeks Container: Spool |
7 In Stock |
|
$196.0949 / $269.8700 | Buy Now |
DISTI #
602-5876-100-06
|
Mouser Electronics | Hook-up Wire 20AWG 1000V PTFE 100ft SPOOL BLUE RoHS: Compliant | 0 |
|
$215.7700 / $280.3500 | Order Now |
DISTI #
70135748
|
RS | Hook-Up Wire, Copper, 20 AWG, 19x32, Blue TFE insulated, -60 to 200C, 300V | Alpha Wire 5876 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$245.5800 / $269.8700 | Buy Now |
DISTI #
5876-BL005
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PTFE, blue, 1kV, 30.5m, 100ft Min Qty: 1 | 0 |
|
$76.6200 / $109.4600 | RFQ |
DISTI #
2812818
|
element14 Asia-Pacific | WIRE, BLU, 20AWG, 19/32AWG, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 3 |
|
$159.7020 / $166.3511 | Buy Now |
DISTI #
2812818
|
Farnell | WIRE, BLU, 20AWG, 19/32AWG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 6 Days Container: Reel | 3 |
|
$86.5793 | Buy Now |
Part Details for 5876 BL005
5876 BL005 CAD Models
5876 BL005 Part Data Attributes
|
5876 BL005
Alpha Wire
Buy Now
|
Compare Parts:
5876 BL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |