Part Details for 5876 BR001 by Alpha Wire
Overview of 5876 BR001 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5876 BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05F1886
|
Newark | Hook Up Wire, 1000Ft, 20Awg, Jacket Material:Ptfe, Jacket Color:Brown, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Voltage Rating:1Kv Rohs Compliant: Yes |Alpha Wire 5876 BR001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,584.0700 | Buy Now |
DISTI #
5876BR001-ND
|
DigiKey | HOOK-UP STRND 20AWG BROWN 1000' Min Qty: 1 Lead time: 10 Weeks Container: Spool |
1 In Stock |
|
$1,341.9160 / $1,529.9000 | Buy Now |
DISTI #
602-5876-1000-07
|
Mouser Electronics | Hook-up Wire 20AWG 1000V PTFE 1000ft SPOOL BROWN RoHS: Compliant | 0 |
|
$1,401.3300 / $1,589.4100 | Order Now |
DISTI #
73560022
|
RS | Hook-Up Wire, Copper, 20 AWG, 19x32, Brown TFE insulated, -60 to 200C, 300V | Alpha Wire 5876 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,589.5500 | RFQ |
DISTI #
5876-BR001
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PTFE, brown, 1kV, 305m Min Qty: 1 | 0 |
|
$582.5700 / $749.0200 | RFQ |
DISTI #
3243383
|
Farnell | HOOK-UP WIRE, 20AWG, BROWN, 305M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$700.2019 | Buy Now |
Part Details for 5876 BR001
5876 BR001 CAD Models
5876 BR001 Part Data Attributes
|
5876 BR001
Alpha Wire
Buy Now
|
Compare Parts:
5876 BR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |