Part Details for 5876 RD001 by Alpha Wire
Overview of 5876 RD001 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5876 RD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9406
|
Newark | Hook Up Wire, 1000Ft, 20Awg, Copper, Red, Jacket Material:Ptfe, Jacket Color:Red, Wire Gauge:20Awg, Conductor Area Csa:0.62Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Drop Ship:Yes Rohs Compliant: Yes |Alpha Wire 5876 RD001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,584.0700 | Buy Now |
DISTI #
5876RD001-ND
|
DigiKey | HOOK-UP STRND 20AWG RED 1000' Min Qty: 1 Lead time: 10 Weeks Container: Spool |
2 In Stock |
|
$1,341.9160 / $1,529.9000 | Buy Now |
DISTI #
602-5876-1000-03
|
Mouser Electronics | Hook-up Wire 20AWG 1000V PTFE 1000ft SPOOL RED RoHS: Compliant | 1 |
|
$1,401.3300 / $1,589.4100 | Buy Now |
DISTI #
70135779
|
RS | Hook-Up Wire, Copper, 20 AWG, 19x32, Red TFE insulated, -60 to 200C, 300V | Alpha Wire 5876 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,529.9000 | RFQ |
DISTI #
5876-RD001
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PTFE, red, 1kV, 305m, 1000ft Min Qty: 1 | 0 |
|
$582.5700 / $749.0200 | RFQ |
DISTI #
1743266
|
element14 Asia-Pacific | WIRE, RED, 20AWG, 19/32AWG, 304.8M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$909.8341 | Buy Now |
DISTI #
1743266
|
Farnell | WIRE, RED, 20AWG, 19/32AWG, 304.8M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 6 Days Container: Reel | 0 |
|
$630.3066 | Buy Now |
Part Details for 5876 RD001
5876 RD001 CAD Models
5876 RD001 Part Data Attributes
|
5876 RD001
Alpha Wire
Buy Now
|
Compare Parts:
5876 RD001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |