Part Details for 588 by MG Chemicals
Overview of 588 by MG Chemicals
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 588
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC3776
|
Newark | Copper Clad Board, Fr4, Single, 0.8Mm, Board Type:Plain Copper Board, Board Material:Epoxy Fibreglass, Hole Diameter:-, External Height:152Mm, External Width:228Mm, Board Thickness:0.8Mm, Svhc:No Svhc (15-Jan-2019), Product Range:500Rohs Compliant: Yes |Mg Chemicals 588 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$15.7200 / $18.8300 | Buy Now |
DISTI #
473-1009-ND
|
DigiKey | PROTO BOARD COPPER CLAD 9" X 6" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
87 In Stock |
|
$12.0806 / $16.5500 | Buy Now |
DISTI #
590-588
|
Mouser Electronics | Copper Clad Boards SINGLE SIDED 6X9 COPPER CLAD 1/32in RoHS: Compliant | 67 |
|
$12.0800 / $16.1100 | Buy Now |
DISTI #
71094966
|
RS | Board, Copper Clad, 9 x 6 in, 1/32 thk, single sided, 1oz copper, UL94V-0 | MG Chemicals 588 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5600 / $13.1700 | RFQ |
DISTI #
70125843
|
RS | Protoboard, Copper-Clad, Board 9"Lx6"Wx1/32"T, FR4, 94V-0 | MG Chemicals 588 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9500 / $13.6200 | RFQ |
DISTI #
10160054
|
Techni-Tool, Inc. | MG Chemicals 588 Copper Clad Board, Single-Side, 1/32", 0.5 oz Copper 6"X 9", 500 Series | 0 |
|
$17.7200 | Buy Now |
DISTI #
10160054
|
TestEquity LLC | MG Chemicals 588 Copper Clad Board, Single-Side, 1/32", 0.5 oz Copper 6"X 9", 500 Series | 0 |
|
$17.7200 | Buy Now |
Part Details for 588
588 CAD Models
588 Part Data Attributes
|
588
MG Chemicals
Buy Now
|
Compare Parts:
588
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |