Part Details for 5887078-1 by TE Connectivity
Overview of 5887078-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5887078-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5887078-1-ND
|
DigiKey | CONN F JACK R/A 75 OHM PCB Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5887078-1
|
Avnet Americas | Conn Type F RCP Solder RA Thru-Hole Tin - Bulk (Alt: 5887078-1) Min Qty: 5120 Package Multiple: 5120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5887078-1
|
Avnet Americas | Conn Type F RCP Solder RA Thru-Hole Tin - Bulk (Alt: 5887078-1) Min Qty: 5120 Package Multiple: 5120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5887078-1
|
Avnet Americas | Conn Type F RCP Solder RA Thru-Hole Tin - Bulk (Alt: 5887078-1) Min Qty: 5120 Package Multiple: 5120 Container: Bulk | 0 |
|
RFQ |
Part Details for 5887078-1
5887078-1 CAD Models
5887078-1 Part Data Attributes
|
5887078-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5887078-1
TE Connectivity
JACK, R/A PCB F SERIES
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.69 inch | |
Body Depth | 1.18 inch | |
Body Length | 0.374 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | 0.12 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |