Part Details for 588R128X2CTT by CTS Corporation
Overview of 588R128X2CTT by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 588R128X2CTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
588R128X2CTT-ND
|
DigiKey | XTAL OSC TCXO 12.8000MHZ SNWV Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588R128X2CTT
|
Avnet Americas | Controlled Oscillator 12.8MHz TCXO Clipped Sinewave 4-Pin SMD T/R - Tape and Reel (Alt: 588R128X2CTT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-588R128X2CTT
|
Mouser Electronics | TCXO Oscillators 12.8MHz 3V -20C +70C +/-28ppm RoHS: Compliant | 0 |
|
$9.4800 | Order Now |
DISTI #
588R128X2CTT
|
Avnet Americas | Controlled Oscillator 12.8MHz TCXO Clipped Sinewave 4-Pin SMD T/R - Tape and Reel (Alt: 588R128X2CTT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for 588R128X2CTT
588R128X2CTT CAD Models
588R128X2CTT Part Data Attributes:
|
588R128X2CTT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
588R128X2CTT
CTS Corporation
Clipped Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Aging | 2.8 PPM/20 YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.28% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 2.1mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |