Part Details for 589296001000018 by Kyocera AVX Components
Overview of 589296001000018 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 589296001000018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-589296001000018TR-ND
|
DigiKey | CONN WIR POKE-IN Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1594 | Buy Now |
DISTI #
589296001000018
|
Avnet Americas | - Tape and Reel (Alt: 589296001000018) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1754 | Buy Now |
DISTI #
581-589296001000018
|
Mouser Electronics | Headers & Wire Housings FYE INDUSTRIAL - FALCON RoHS: Compliant | 0 |
|
$0.1490 / $0.3600 | Order Now |
|
Future Electronics | 1 Position Individual Wires Connector Poke-In 18 AWG Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1240 | Buy Now |
DISTI #
589296001000018
|
Avnet Americas | - Tape and Reel (Alt: 589296001000018) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1754 | Buy Now |