Part Details for 58J8P36-01-1-05N by Grayhill Inc
Overview of 58J8P36-01-1-05N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58J8P36-01-1-05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J8P36-01-1-05N-ND
|
DigiKey | SWITCH KEY 5POS SP5T 200MA 115V Min Qty: 25 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.4504 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.4000 / $116.3500 | Buy Now |
DISTI #
000000000000385193
|
Sager | Keylock Switches Keylock, Rotary Switch, Standard, key pull each position, PC mount, 36-deg, , 1 deck, 1 pole/deck, 5 positions/pole, non-shorting, 58J8P36-01B05N | 0 |
|
Buy Now |
Part Details for 58J8P36-01-1-05N
58J8P36-01-1-05N CAD Models
58J8P36-01-1-05N Part Data Attributes
|
58J8P36-01-1-05N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
58J8P36-01-1-05N
Grayhill Inc
Keylock Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.26 inch | |
Actuator Material | ZINC | |
Actuator Type | KEYLOCK | |
Body Height | 22.78 mm | |
Center Contact Material | PRECIOUS METAL ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .2A@220VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 220 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 600VAC V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | NYLON | |
Indexing Angle | 36 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOSET PLASTIC | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Number of Positions | 2 THRU 10 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP5T | |
Switch Type | KEYLOCK SWITCH | |
Terminal Length | 0.187 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |