Part Details for 590-32BP01-203 by Honeywell Sensing and Control
Overview of 590-32BP01-203 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 590-32BP01-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84H0988
|
Newark | Thermal-Thermistors |Honeywell 590-32BP01-203 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.2100 | Buy Now |
DISTI #
480-590-32BP01-203-ND
|
DigiKey | THERMAL-THERMISTORS Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.6035 | Buy Now |
DISTI #
785-590-32BP01-203
|
Mouser Electronics | Industrial Temperature Sensors THERMISTOR PROB ASSY Surface +/-0.2 RoHS: Compliant | 0 |
|
$67.6000 | Order Now |
|
Onlinecomponents.com | Cable Assembly 0.914m 22AWG Ring Tongue Terminal Automotive RoHS: Compliant | 0 |
|
$59.8400 / $163.9100 | Buy Now |
DISTI #
000000000001634521
|
Sager | Industrial Temperature Sensors THERMISTOR PROB ASSY Surface +/-0.2 Min Qty: 1 | 290 |
|
$63.2700 / $72.3100 | Buy Now |
|
Master Electronics | Cable Assembly 0.914m 22AWG Ring Tongue Terminal Automotive RoHS: Compliant | 0 |
|
$59.8400 / $163.9100 | Buy Now |
Part Details for 590-32BP01-203
590-32BP01-203 CAD Models
590-32BP01-203 Part Data Attributes:
|
590-32BP01-203
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
590-32BP01-203
Honeywell Sensing and Control
NTC Thermistor, 20000ohm, Special Mount
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Manufacturer Series | 500 | |
Mounting Feature | SPECIAL MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | SPECIAL PACKAGE | |
Resistance | 20000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | CONNECTOR | |
Thermal Sensitivity Index | 3974 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 0.2% |