Part Details for 590-33AA33-503 by Honeywell Sensing and Control
Overview of 590-33AA33-503 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 590-33AA33-503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M8126
|
Newark | Thermal-Thermistors |Honeywell 590-33AA33-503 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9400 | Buy Now |
DISTI #
480-590-33AA33-503-ND
|
DigiKey | THERMAL-THERMISTORS Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.3030 | Buy Now |
DISTI #
785-590-33AA33-503
|
Mouser Electronics | Industrial Temperature Sensors THERMISTOR PROB ASSY Surface +/-0.2 RoHS: Compliant | 0 |
|
$38.5900 | Order Now |
|
Onlinecomponents.com | Temperature Probe Assembly Outline RoHS: Compliant | 0 |
|
$34.1600 / $93.5700 | Buy Now |
DISTI #
000000000002159211
|
Sager | Industrial Temperature Sensors THERMISTOR PROB ASSY Surface +/-0.2 Min Qty: 25 | 0 |
|
$48.1600 | Buy Now |
|
Master Electronics | Temperature Probe Assembly Outline RoHS: Compliant | 0 |
|
$34.1600 / $93.5700 | Buy Now |
Part Details for 590-33AA33-503
590-33AA33-503 CAD Models
590-33AA33-503 Part Data Attributes
|
590-33AA33-503
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
590-33AA33-503
Honeywell Sensing and Control
NTC Thermistor, 50000ohm, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Honeywell | |
Manufacturer Series | 500 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Package Shape | SPECIAL PACKAGE | |
Resistance | 50000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 4261 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 0.2% |