Part Details for 590-33AA38-103 by Honeywell Sensing and Control
Overview of 590-33AA38-103 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 590-33AA38-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-590-33AA38-103-ND
|
DigiKey | THERMAL-THERMISTORS COML PROBE Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.3014 | Buy Now |
DISTI #
785-590-33AA38-103
|
Mouser Electronics | Industrial Temperature Sensors THERMISTOR PROB ASSY Surface +/-0.05 | 43 |
|
$49.6400 / $67.2200 | Buy Now |
|
Onlinecomponents.com | Temperature Probe Assembly Outline RoHS: Compliant | 0 |
|
$43.4800 / $119.1000 | Buy Now |
DISTI #
000000000002159213
|
Sager | Industrial Temperature Sensors THERMISTOR PROB ASSY Surface +/-0.05 Min Qty: 25 | 0 |
|
$61.3000 | Buy Now |
|
Master Electronics | Temperature Probe Assembly Outline RoHS: Compliant | 0 |
|
$43.4800 / $119.1000 | Buy Now |
Part Details for 590-33AA38-103
590-33AA38-103 CAD Models
590-33AA38-103 Part Data Attributes
|
590-33AA38-103
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
590-33AA38-103
Honeywell Sensing and Control
NTC Thermistor, 10000ohm, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Manufacturer Series | 500 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Package Shape | SPECIAL PACKAGE | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3974 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 0.05% |