Part Details for 590-33BN07-222 by Honeywell Sensing and Control
Overview of 590-33BN07-222 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 590-33BN07-222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ0905
|
Newark | Temperature Sensor |Honeywell 590-33BN07-222 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.4200 / $175.5400 | Buy Now |
DISTI #
480-590-33BN07-222-ND
|
DigiKey | TEMPERATURE SENSOR Min Qty: 100 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.6676 | Buy Now |
DISTI #
785-59033BN07222
|
Mouser Electronics | NTC Thermistors NTC TEMP PROBE 2.2K RoHS: Compliant | 0 |
|
$182.9700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$119.5600 / $336.1300 | Buy Now | |
DISTI #
590-33BN07-222
|
TTI | NTC Thermistors NTC TEMP PROBE 2.2K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 12 In Stock |
|
$165.7700 | Buy Now |
DISTI #
000000000006291920
|
Sager | NTC Thermistors NTC TEMP PROBE 2.2K Min Qty: 25 | 0 |
|
$163.4000 | Buy Now |
|
Master Electronics | 0 |
|
$119.5600 / $336.1300 | Buy Now |