-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C0631
|
Newark | Battery Contact, Battery Sizes Accepted:Aa, N, Battery Terminals:Through Hole, Contact Material:Steel, Contact Plating:Tin Plated Contacts, Product Range:-, Accessory Type:Spring Contact, Body Material:Spring Steel Rohs Compliant: Yes |Keystone 590 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13224 |
|
$0.1340 / $0.2290 | Buy Now |
DISTI #
36-590-ND
|
DigiKey | BATT CONTACT SPRING MULTI PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
66753 In Stock |
|
$0.1108 / $0.2300 | Buy Now |
DISTI #
534-590
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs 9V AA N SNAPIN PC RoHS: Compliant | 63008 |
|
$0.1100 / $0.2100 | Buy Now |
DISTI #
E02:0323_02048163
|
Arrow Electronics | Battery Contact 1 Cells AA/A Size Steel RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2302 | Europe - 4000 |
|
$0.1216 / $0.1447 | Buy Now |
DISTI #
70181617
|
RS | Battery Contact, Leaf Spring, THM, 1 Cell, A, AA, CR2, CR123A, 9 Volt | Keystone Electronics 590 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1700 / $0.1890 | RFQ |
|
Future Electronics | Steel with Tin Nickel Plate Horizontal 9 V PC Leaf Spring Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 47326Bulk |
|
$0.0859 / $0.1050 | Buy Now |
|
Bisco Industries | 1022 |
|
Buy Now | ||
DISTI #
81048200
|
Verical | Battery Contact 1 Cells AA/A Size Steel RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2421 | Americas - 18000 |
|
$0.1342 | Buy Now |
DISTI #
75302959
|
Verical | Battery Contact 1 Cells AA/A Size Steel RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2302 | Americas - 4000 |
|
$0.1222 / $0.1454 | Buy Now |
DISTI #
66763150
|
Verical | Battery Contact 1 Cells AA/A Size Steel RoHS: Compliant Min Qty: 215 Package Multiple: 1 | Americas - 890 |
|
$0.1928 / $0.3258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
590
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
590
Keystone Electronics Corp
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Style | RIGHT ANGLE | |
Terminal Length | 0.12 inch | |
Terminal Type | SOLDER |