Part Details for 590 by Switchcraft Conxall
Overview of 590 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for 590
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B9399
|
Newark | Littel Plug, Rohs/Swc |Switchcraft/conxall 590 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
590-ND
|
DigiKey | CONN PLUG STEREO 6.35MM 3COND Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-590
|
Mouser Electronics | Phone Connectors LITTEL PLUG/LOGO HAN RoHS: Not Compliant | 148 |
|
$6.4000 / $9.0100 | Buy Now |
DISTI #
70930144
|
RS | LITTEL PLUG/LOGO HAN | Switchcraft 590 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3200 | RFQ |
|
Onlinecomponents.com | Conn 1/4"" Phone Plug M 3 POS Screw ST Cable Mount 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$4.2500 / $25.8100 | Buy Now |
DISTI #
000000000000268744
|
Sager | Phone Connectors LITTEL PLUG/LOGO HAN | 0 |
|
Buy Now |
Part Details for 590
590 CAD Models
590 Part Data Attributes:
|
590
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
590
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Screw Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW |