Part Details for 59025-2-U-02-A by Littelfuse Inc
Overview of 59025-2-U-02-A by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59025-2-U-02-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M0808
|
Newark | Reed Sensor, 9Mm, No, Cable Mount, Sensing Range Max:9Mm, Sensor Mounting:Cable, Operating Temperature Min:-20°C, Operating Temperature Max:105°C, Supply Current:-, Product Range:59025 Series Rohs Compliant: Yes |Littelfuse 59025-2-U-02-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 409 |
|
$1.7700 | Buy Now |
DISTI #
F8007-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 13 Weeks Container: Box |
211 In Stock |
|
$1.9836 / $3.8500 | Buy Now |
DISTI #
934-59025-2-U-02-A
|
Mouser Electronics | Proximity Sensors 59025-2-U-02-A SENS RoHS: Compliant | 244 |
|
$2.0600 / $3.8500 | Buy Now |
|
Future Electronics | 59025 Series 25.4 mm SPST-NO 265 VAC 400 mA Cylindrical Firecracker Reed Sensor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$2.2300 / $2.4100 | Buy Now |
DISTI #
76917643
|
Verical | Proximity Sensor Reed NO 3.2mm 200VDC 265VAC 2-Pin Min Qty: 29 Package Multiple: 1 | Americas - 409 |
|
$2.4037 / $2.6676 | Buy Now |
|
Chips Pulse Industry Limited | - New Arrivals ROHS Purchase Online, Ship Immediately | 120 |
|
$2.3668 / $2.8236 | Buy Now |
DISTI #
3858746
|
element14 Asia-Pacific | REED SENSOR, 9MM, NO, CABLE MOUNT RoHS: Compliant Min Qty: 1 Container: Each | 409 |
|
$2.3382 / $3.9507 | Buy Now |
DISTI #
3858746
|
Farnell | REED SENSOR, 9MM, NO, CABLE MOUNT RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 409 |
|
$2.2097 / $4.0948 | Buy Now |
|
LCSC | - Hall Sensor ROHS | 100 |
|
$1.8146 / $2.7213 | Buy Now |
|
Ozdisan Elektronik | SENSOR REED SW SPST-NO W LEADS | 0 |
|
$3.7860 / $4.1646 | RFQ |
Part Details for 59025-2-U-02-A
59025-2-U-02-A CAD Models
59025-2-U-02-A Part Data Attributes
|
59025-2-U-02-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59025-2-U-02-A
Littelfuse Inc
Photoelectric Sensor, Cylindrical, HERMETICALLY SEALED PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HERMETICALLY SEALED PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | LG-MAX | |
Body Height | 25.4 mm | |
Body Length or Diameter | 6.22 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Termination Type | CABLE |