Part Details for 5903-0505-030 by TE Connectivity
Overview of 5903-0505-030 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5903-0505-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5903-0505-030
|
Avnet Americas | Linear Type Potentiometer Position Sensor 5K Ohm - Bulk (Alt: 5903-0505-030) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
657-5903-0505-030
|
Mouser Electronics | Industrial Motion & Position Sensors 5K, +/- 1.0% Lin 0.5" stroke RoHS: Compliant | 0 |
|
$300.7500 / $342.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$590.3100 / $624.8100 | Buy Now |
DISTI #
5903-0505-030
|
Richardson RFPD | POSITION SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$590.3100 / $624.8100 | Buy Now |
|
Neutron USA | Linear Position Sensor, 5Kohm, +/- 1.0% Lin 0.5" stroke | 2 |
|
$886.9100 | Buy Now |
Part Details for 5903-0505-030
5903-0505-030 CAD Models
5903-0505-030 Part Data Attributes
|
5903-0505-030
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5903-0505-030
TE Connectivity
Potentiometer
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MEASUREMENT SPECIALTIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Construction | Precision | |
Ganging Number | 1 | |
Lead Diameter | 0.254 mm | |
Lead Length | 152.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 32 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 360 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 10% |