Part Details for 5903-1010-030 by TE Connectivity
Overview of 5903-1010-030 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5903-1010-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1156-ND
|
DigiKey | POT LINEAR POSITION 10KOHM 1"D Min Qty: 20 Lead time: 66 Weeks Container: Bag | Temporarily Out of Stock |
|
$368.1020 | Buy Now |
DISTI #
5903-1010-030
|
Avnet Americas | Linear Type Potentiometer Position Sensor 10K Ohm - Bulk (Alt: 5903-1010-030) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
657-5903-1010-030
|
Mouser Electronics | Industrial Motion & Position Sensors 10K, +/- 1.0% Lin 1.0" stroke RoHS: Compliant | 19 |
|
$412.3300 / $426.3000 | Buy Now |
DISTI #
5903-1010-030
|
Richardson RFPD | POSITION SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006275835
|
Sager | Industrial Motion & Position Sensors 10K, +/- 1.0% Lin 1.0 stroke | 0 |
|
Buy Now |