Part Details for 5903-9503-000 by Radiall
Overview of 5903-9503-000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5903-9503-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5903-9503-000
|
Avnet Americas | SMA TEE ADAPTER - PASSIVATED - Bulk (Alt: 5903-9503-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RAD5903-9503-000
|
Heilind Electronics | TEE ADAPTER, CONNECTS 3 PLUGS. JACK TOJACK TOJACK | Americas - 17 in Stock |
|
Buy Now | |
DISTI #
5903-9503-000
|
Avnet Americas | SMA TEE ADAPTER - PASSIVATED - Bulk (Alt: 5903-9503-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5903-9503-000
|
Avnet Americas | SMA TEE ADAPTER - PASSIVATED - Bulk (Alt: 5903-9503-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RAD5903-9503-000
|
Interstate Connecting Components | TEE ADAPTER, CONNECTS 3 PLUGS. JACK TOJACK TOJACK | 5 |
|
Buy Now |
Part Details for 5903-9503-000
5903-9503-000 CAD Models
5903-9503-000 Part Data Attributes
|
5903-9503-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
5903-9503-000
Radiall
RF Connector Adapter, SMA-SMA-SMA, Female-Female-Female, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Adapter Style | SMA-SMA-SMA | |
Additional Feature | INSERTION LOSS MAX AT 6GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TEE ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.44 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.15 |