Part Details for 59030-030 by Littelfuse Inc
Overview of 59030-030 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59030-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4564
|
Newark | Proximity Sensor, Sensing Range Max:3.81Mm, Sensor Mounting:Cable, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Supply Current:250Ma, Product Range:59030 Series, Carry Current:1.5A, Contact Rating:5W Rohs Compliant: Yes |Littelfuse 59030-030 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Ozdisan Elektronik | SENSOR REED SW SPDT WIRE LEADS | 0 |
|
$5.2767 / $5.8044 | RFQ |
Part Details for 59030-030
59030-030 CAD Models
59030-030 Part Data Attributes
|
59030-030
Littelfuse Inc
Buy Now
|
Compare Parts:
59030-030
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |