Part Details for 590302B03600G by BOYD Laconia
Overview of 590302B03600G by BOYD Laconia
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 590302B03600G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
590302B03600G-ND
|
DigiKey | HEATSINK TO-220 CLIP-ON BLACK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1525 In Stock |
|
$2.2512 / $2.4300 | Buy Now |
DISTI #
532-590302B36G
|
Mouser Electronics | Heat Sinks Channel Heat Sink, TO220, Vertical, 11.2 Degree C/W, 2.92mm Hole, Tab RoHS: Compliant | 0 |
|
$1.4600 / $2.7800 | Order Now |
|
Future Electronics | TO-220 Package 11.20 C/W Thermal Resistance Slotted Mounting Hole Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$1.6000 / $1.8100 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive TO-220 Thru-Hole Aluminum 11.2°C/W Black Anodized RoHS: Compliant |
3090 On Order |
|
$0.9000 / $2.0700 | Buy Now |
DISTI #
000000000002160401
|
Sager | Heat Sinks Channel Heat Sink, TO220, Vertical, 11.2 Degree C/W, 2.92mm Hole, Tab Min Qty: 3600 | 0 |
|
$0.8902 / $0.9203 | Buy Now |
|
Master Electronics | Heat Sink Passive TO-220 Thru-Hole Aluminum 11.2°C/W Black Anodized RoHS: Compliant |
3090 On Order |
|
$0.9000 / $2.0700 | Buy Now |
Part Details for 590302B03600G
590302B03600G CAD Models
590302B03600G Part Data Attributes
|
590302B03600G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
590302B03600G
BOYD Laconia
Heat Sink, 11.2ohm, Fin, U, Transverse, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | TRANSVERSE | |
Finish | ANODIZED | |
Height | 42.54 mm | |
Length | 25.4 mm | |
Profile | U | |
Thermal Resistance | 11.2 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 25.4 mm |