Part Details for 5906.41.0001 by HUBER+SUHNER
Overview of 5906.41.0001 by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 5906.41.0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2211
|
Newark | Rf Attenuator, 7/16 Plug-Jack, 6Db Rohs Compliant: Yes |Huber+Suhner 5906.41.0001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.3200 / $274.8000 | Buy Now |
DISTI #
3628-5906.41.0001-ND
|
DigiKey | 5906.41.0001 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$243.6000 | Buy Now |
DISTI #
455-5906410001
|
Mouser Electronics | Attenuators - Interconnects 7/16 plug(m) to 7/16 jack(f), 6dB, 10W RoHS: Compliant | 0 |
|
$217.5900 / $243.5500 | Order Now |
|
Onlinecomponents.com | Coaxial Fixed Attenuator, 50 Ohm, 6 dB, 7/16 RoHS: Compliant | 0 |
|
$201.5700 / $233.1500 | Buy Now |
Part Details for 5906.41.0001
5906.41.0001 CAD Models
5906.41.0001 Part Data Attributes
|
5906.41.0001
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
5906.41.0001
HUBER+SUHNER
Fixed Attenuator, 0MHz Min, 6000MHz Max, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX(PEAK)=500W | |
Attenuation-Nom | 6 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.35 |