Part Details for 5906A by Pomona Electronics
Overview of 5906A by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5906A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1302
|
Newark | Test Probe, Digital Multimeter, Test Probe Type:Multimeter, Test Probe Functions:Multifunction, Accuracy:-, For Use With:Digital Multimeters, Product Range:-, Accessory Type:Test Probe Handle, Voltage Rating:1Kv Rohs Compliant: Yes |Pomona 5906A Min Qty: 1 Package Multiple: 2 Date Code: 1 Container: Pack | 3 |
|
$20.9900 | Buy Now |
DISTI #
51X2177
|
Newark | Modular Test Probe W/ Banana Plug Tip, Test Probe Type:Multimeter, Test Probe Functions:Multifunction, Accuracy %:-, For Use With:Digital Multimeters, Product Range:-, Svhc:No Svhc (15-Jun-2015) Rohs Compliant: Yes |Pomona 5906A Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$18.7700 / $23.6000 | Buy Now |
DISTI #
501-2225-ND
|
DigiKey | TEST PROBE LENTERN TIP SET Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
30 In Stock |
|
$17.0500 / $17.7900 | Buy Now |
DISTI #
565-5906A
|
Mouser Electronics | Test Probes TEST PROBE SET RoHS: Compliant | 9 |
|
$17.0500 / $17.8400 | Buy Now |
DISTI #
70197332
|
RS | Test Probe Set | Pomona Electronics 5906A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 |
|
$16.5000 / $17.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$17.8400 / $20.9900 | Buy Now | |
|
Bristol Electronics | 16 |
|
RFQ | ||
DISTI #
POM-5906A
|
TME | Set of measuring probes, 10A, 1kV, red and black, Contacts: brass Min Qty: 1 | 0 |
|
$19.2800 / $20.7000 | RFQ |
|
Powell Electronics | Test Probes TEST PROBE SET Min Qty: 1 | 1 |
|
$19.4100 | Buy Now |
DISTI #
2406003
|
element14 Asia-Pacific | MODULAR TEST PROBE W/ BANANA PLUG TIP RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$24.9212 | Buy Now |
Part Details for 5906A
5906A CAD Models
5906A Part Data Attributes
|
5906A
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5906A
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | STANDARD: IEC 1010-2-031, BRASS, NICKEL PLATED, POLYPROPYLENE, 94-HB | |
Connector Type | INTERCONNECTION DEVICE |