Part Details for 5907753130532 by Rosa 3D
Overview of 5907753130532 by Rosa 3D
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5907753130532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ROSA-3057
|
TME | Filament: ASA, 1.75mm, natural, 220÷250°C, 700g Min Qty: 1 | 6 |
|
$14.9500 / $19.2300 | Buy Now |