Part Details for 590PC100M000DGR by Skyworks Solutions Inc
Overview of 590PC100M000DGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 590PC100M000DGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
590PC100M000DGR-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ CMOS SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8392 | Buy Now |
DISTI #
634-590PC100M000DGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 10-810 MHz RoHS: Compliant | 9 |
|
$6.3700 / $8.2600 | Buy Now |
DISTI #
590PC100M000DGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 590PC100M000DGR
590PC100M000DGR CAD Models
590PC100M000DGR Part Data Attributes
|
590PC100M000DGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
590PC100M000DGR
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 100MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 590PC100M000DGR
This table gives cross-reference parts and alternative options found for 590PC100M000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 590PC100M000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531PB100M000DGR | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 590PC100M000DGR vs 531PB100M000DGR |
545CAA100M000BBGR | CMOS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | 590PC100M000DGR vs 545CAA100M000BBGR |
531CB100M000BG | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 590PC100M000DGR vs 531CB100M000BG |
540CAA100M000BBGR | CMOS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | 590PC100M000DGR vs 540CAA100M000BBGR |
534CB000275BG | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Silicon Laboratories Inc | 590PC100M000DGR vs 534CB000275BG |
530CB100M000BG | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 590PC100M000DGR vs 530CB100M000BG |
545CAA100M000BBG | CMOS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | 590PC100M000DGR vs 545CAA100M000BBG |
531CB100M000BGR | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 590PC100M000DGR vs 531CB100M000BGR |
531CB100M000DG | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 590PC100M000DGR vs 531CB100M000DG |
530CB100M000BGR | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 590PC100M000DGR vs 530CB100M000BGR |