Part Details for 591-2001-002NF by Dialight
Overview of 591-2001-002NF by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 591-2001-002NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-591-2001-002NF
|
Mouser Electronics | LED Circuit Board Indicators 3MM PRISM R SAMPLE STRIP RoHS: Compliant | 40 |
|
$0.7790 / $2.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$0.8000 | Buy Now |
DISTI #
000000000006253954
|
Sager | LED Circuit Board Indicators 3MM PRISM R SAMPLE STRIP Min Qty: 20 | 0 |
|
$0.8350 / $1.0400 | Buy Now |
Part Details for 591-2001-002NF
591-2001-002NF CAD Models
591-2001-002NF Part Data Attributes:
|
591-2001-002NF
Dialight
Buy Now
Datasheet
|
Compare Parts:
591-2001-002NF
Dialight
Single Color LED, Red, T-1, 2.85mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.3 V | |
Luminous Intensity-Nom | 14.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.03 mm | |
Packing Method | STRIP | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 12 V | |
Shape | ROUND | |
Size | 2.85 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 40 deg |
Alternate Parts for 591-2001-002NF
This table gives cross-reference parts and alternative options found for 591-2001-002NF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 591-2001-002NF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
591-2001-007NF | Single Color LED, Red, T-1, 2.85mm, | Dialight | 591-2001-002NF vs 591-2001-007NF |
591-2001-013NF | Single Color LED, Red, T-1, 2.85mm, | Dialight | 591-2001-002NF vs 591-2001-013NF |