Part Details for 591-2001-007 by Dialight
Overview of 591-2001-007 by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 591-2001-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 430 |
|
RFQ | ||
|
Quest Components | 591-2001-007 | 362 |
|
$0.5625 / $1.3500 | Buy Now |
|
Quest Components | 591-2001-007 | 24 |
|
$0.8000 / $1.0000 | Buy Now |
Part Details for 591-2001-007
591-2001-007 CAD Models
591-2001-007 Part Data Attributes
|
591-2001-007
Dialight
Buy Now
Datasheet
|
Compare Parts:
591-2001-007
Dialight
Single Color LED, High Efficiency Red, T-1, 2.84mm, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 4.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.03 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.84 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 40 deg |
Alternate Parts for 591-2001-007
This table gives cross-reference parts and alternative options found for 591-2001-007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 591-2001-007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
591-2001-007F | Single Color LED, High Efficiency Red, T-1, 2.85mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 591-2001-007 vs 591-2001-007F |