Part Details for 591 by Keystone Electronics Corp
Overview of 591 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 591
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3000
|
Newark | Battery Contact, Aaa/N/A23, Through Hole, Battery Sizes Accepted:Aaa, N, A23, Battery Terminals:Through Hole, Contact Material:Steel, Contact Plating:Tin Over Nickel Plated Contacts, Product Range:- Rohs Compliant: Yes |Keystone 591 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 153 |
|
$0.1850 / $0.3220 | Buy Now |
DISTI #
36-591-ND
|
DigiKey | BATT CONTACT SPRING AAA PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
43202 In Stock |
|
Buy Now | |
DISTI #
534-591
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs AAA NEG LEAF SPRING RoHS: Compliant | 37879 |
|
$0.1450 / $0.3100 | Buy Now |
DISTI #
71078153
|
RS | Battery Contact, Snap-In, THM, Leaf Spring | Keystone Electronics 591 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 35 |
|
$0.0910 | Buy Now |
|
Future Electronics | Spring Steel with Tin Nickel Plate Negative Spring Leaf AAA Battery Contact RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 46152Bulk |
|
$0.2250 / $0.2450 | Buy Now |
DISTI #
KEY591
|
Heilind Electronics | Americas - 10850 in Stock |
|
Buy Now | ||
DISTI #
KEYS591
|
TME | Lamella contact, AAA,R3, Batt.no: 1, PCB Min Qty: 10 | 4221 |
|
$0.2130 / $0.2870 | Buy Now |
DISTI #
KEY591
|
Interstate Connecting Components | 3616 |
|
Buy Now | ||
DISTI #
BAT4235
|
Rutronik | NEGATVE BUTTON FOR AAA RoHS: Compliant Min Qty: 50000 Package Multiple: 100 Container: Bulk |
Stock DE - 90 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1289 | Buy Now |
DISTI #
000000000002285094
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs AAA NEG LEAF SPRING Min Qty: 500 | 0 |
|
$0.2066 / $0.2225 | Buy Now |
Part Details for 591
591 CAD Models
591 Part Data Attributes
|
591
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
591
Keystone Electronics Corp
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.80.85 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Support Type | CONNECTOR ACCESSORY |