Part Details for 5912401007NF by Dialight
Overview of 5912401007NF by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5912401007NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1173
|
Newark | 3Mm Prism Y 7" Reel Rohs Compliant: Yes |Dialight 5912401007NF Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9520 | Buy Now |
DISTI #
350-5912401007NFCT-ND
|
DigiKey | LED CBI 2.85MM YELLOW SMD RA Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2124 In Stock |
|
$0.6906 / $1.9100 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Yellow 591nm 2-Pin SMD T/R RoHS: Compliant |
1200 In Stock |
|
$0.7060 / $0.8700 | Buy Now |
DISTI #
591-2401-007NF
|
TTI | LED Circuit Board Indicators 3MM PRISM Y LC 2MA RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.6800 / $0.7100 | Buy Now |
|
Master Electronics | LED Uni-Color Yellow 591nm 2-Pin SMD T/R RoHS: Compliant |
1200 In Stock |
|
$0.7060 / $0.8700 | Buy Now |