Part Details for 59132-F26-13U037 by Amphenol FCi
Overview of 59132-F26-13U037 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 59132-F26-13U037
59132-F26-13U037 CAD Models
59132-F26-13U037 Part Data Attributes
|
59132-F26-13U037
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
59132-F26-13U037
Amphenol FCi
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.146 inch | |
Body Length | 1.024 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for 59132-F26-13U037
This table gives cross-reference parts and alternative options found for 59132-F26-13U037. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59132-F26-13U037, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
59132-G2813U037RLF | Board Connector | Amphenol FCi | 59132-F26-13U037 vs 59132-G2813U037RLF |
59132-T26-13-037 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 59132-F26-13U037 vs 59132-T26-13-037 |
TW-13-02-L-D-146-167 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 59132-F26-13U037 vs TW-13-02-L-D-146-167 |
59132-F30-13U037LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 59132-F26-13U037 vs 59132-F30-13U037LF |
59132-S2613U037RLF | Board Connector | Amphenol FCi | 59132-F26-13U037 vs 59132-S2613U037RLF |
59132-S2613-037RLF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 59132-F26-13U037 vs 59132-S2613-037RLF |
59132-F28-13-037 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 59132-F26-13U037 vs 59132-F28-13-037 |
59132-F28-13-037LF | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 59132-F26-13U037 vs 59132-F28-13-037LF |
TW-13-06-L-D-200-175 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 59132-F26-13U037 vs TW-13-06-L-D-200-175 |
59132-G28-13-037R | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 59132-F26-13U037 vs 59132-G28-13-037R |