-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59140-010-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7732 / $3.4400 | Buy Now |
DISTI #
934-59140-010
|
Mouser Electronics | Proximity Sensors Actuator for 59140 and 59141 RoHS: Compliant | 2551 |
|
$2.0300 / $2.9500 | Buy Now |
DISTI #
72244581
|
RS | Sensor, Magnetic Reed Switch, 59140 Series, SPST-NO, Wire Leads | Littelfuse 59140-010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 94 |
|
$2.9600 / $3.3700 | Buy Now |
|
Future Electronics | 59140 Series SPST 200 V Wire Leads Flange Mount Magnetic Sensor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 18Box |
|
$2.0600 / $2.3500 | Buy Now |
|
Future Electronics | 59140 Series SPST 200 V Wire Leads Flange Mount Magnetic Sensor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$2.0600 / $2.3500 | Buy Now |
DISTI #
59140-010
|
TTI | Proximity Sensors Actuator for 59140 and 59141 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Box |
Americas - 8066 In Stock |
|
$1.9700 / $2.2200 | Buy Now |
DISTI #
59140-010
|
TME | Reed switch, Range: 10.4mm, Pswitch: 10W, 23x14x6mm, 0.5A, max.200V Min Qty: 1 | 0 |
|
$1.9600 / $2.5700 | RFQ |
DISTI #
4209284
|
element14 Asia-Pacific | PROXIMITY SENSOR, SPST-NO, 0.5A, 200VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.0891 / $3.4526 | Buy Now |
|
Ozdisan Elektronik | SENSOR REED SW SPST-NO W LEADS | 0 |
|
$3.3896 / $3.7286 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
59140-010
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59140-010
Littelfuse Inc
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |