-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HE630-ND
|
DigiKey | SENSOR REED SW SPST-NC W LEADS Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
934-59150-040
|
Mouser Electronics | Proximity Sensors PROX SENSOR RoHS: Compliant | 27 |
|
$2.9500 / $4.9900 | Buy Now |
DISTI #
59150-040
|
TTI | Proximity Sensors PROX SENSOR Min Qty: 500 Package Multiple: 500 Container: Box | Americas - 0 |
|
Buy Now | |
DISTI #
59150-040
|
FDH Electronics | Connector Acc Min Qty: 1 | 536 |
|
$3.9520 / $5.4440 | Buy Now RFQ |
|
Neutron USA | Reed Sensor, Reed Switch, SPST-NC Wire Leads Flange Mount | 36 |
|
$19.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
59150-040
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59150-040
Littelfuse Inc
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 19.05 mm | |
Body Height | 6.35 mm | |
Body Length or Diameter | 28.57 mm | |
Mounting Feature | FLANGE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | NO | |
Termination Type | CABLE |