-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetic Sensor, Rectangular, Flange Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-59155-1-S-05-A-ND
|
DigiKey | REED SWITCH Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
885 In Stock |
|
$1.7000 / $3.3700 | Buy Now |
DISTI #
576-59155-1-S-05-A
|
Mouser Electronics | Proximity Sensors 59155-1-S-05-A SENS RoHS: Compliant | 982 |
|
$1.7700 / $3.1700 | Buy Now |
|
Future Electronics | subminiature flange mounting reed sensor 12.70mm x 9.00mm x3.00mm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.8300 / $1.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
59155-1-S-05-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59155-1-S-05-A
Littelfuse Inc
Magnetic Sensor, Rectangular, Flange Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | IP 67 | |
Body Breadth | 5 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 12.7 mm | |
Housing | PBT | |
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 250 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | NO | |
Package Shape/Style | RECTANGULAR | |
Response Time | 200 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 170 V | |
Surface Mount | NO | |
Termination Type | WIRE |