Part Details for 59156-1-T-02-A by Littelfuse Inc
Overview of 59156-1-T-02-A by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59156-1-T-02-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-59156-1-T-02-A-ND
|
DigiKey | REED SWITCH Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1974 In Stock |
|
$1.5000 / $2.9700 | Buy Now |
DISTI #
576-59156-1-T-02-A
|
Mouser Electronics | Proximity Sensors Subminiature Flange Mount Sensor RoHS: Compliant | 1995 |
|
$1.4600 / $2.9700 | Buy Now |
|
Future Electronics | subminiature flange mounting reed sensor 12.70mm x 9.00mm x 3.00mm RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 2000Box |
|
$1.6200 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$2.0800 / $2.2300 | Buy Now |
Part Details for 59156-1-T-02-A
59156-1-T-02-A CAD Models
59156-1-T-02-A Part Data Attributes
|
59156-1-T-02-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59156-1-T-02-A
Littelfuse Inc
Magnetic Sensor, Rectangular, Flange Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | IP67 | |
Body Breadth | 9 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 12.7 mm | |
Housing | PBT | |
Mounting Feature | FLANGE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | NO | |
Termination Type | CABLE |