Part Details for 591889-1 by TE Connectivity
Overview of 591889-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 591889-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H0617
|
Newark | Term Jct, Splice, double, elect Rohs Compliant: No |Amp Te Connectivity 591889-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$323.6800 | Buy Now |
DISTI #
591889-1-ND
|
DigiKey | CONN WIRE SPLICE DIODE SZ20 Min Qty: 25 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$319.7544 | Buy Now |
DISTI #
591889-1
|
Avnet Americas | Terminal Junction System - Bulk (Alt: 591889-1) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$278.7868 / $335.4892 | Buy Now |
DISTI #
571-591889-1
|
Mouser Electronics | In-Line Junction Modules JCT DOUBLE SPLICE RoHS: Compliant | 0 |
|
$319.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$302.9000 | Buy Now |
DISTI #
AMP591889-1
|
Heilind Electronics | TERM JCT, SPLICE,DOUBLE,ELECT | Americas - 0 in Stock |
|
$347.4412 | Buy Now |
|
Onlinecomponents.com | TERM JCT, SPLICE,DOUBLE,ELECT RoHS: Compliant | 0 |
|
$298.5600 / $759.4100 | Buy Now |
DISTI #
591889-1
|
TTI | In-Line Junction Modules JCT DOUBLE SPLICE Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$299.9900 / $312.1100 | Buy Now |
DISTI #
AMP591889-1
|
Interstate Connecting Components | TERM JCT, SPLICE,DOUBLE,ELECT | 0 |
|
$347.4412 | Buy Now |
DISTI #
591889-1
|
Avnet Abacus | (Alt: 591889-1) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 591889-1
591889-1 CAD Models
591889-1 Part Data Attributes
|
591889-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
591889-1
TE Connectivity
TERM JCT, SPLICE,DOUBLE,ELECT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 1 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |