Part Details for 5919-BK by Anderson Power Products
Overview of 5919-BK by Anderson Power Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5919-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H9193
|
Newark | Bushing #6 - #4Awg Rohs Compliant: Yes |Anderson Power Products 5919-BK Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5600 / $17.8800 | Buy Now |
DISTI #
2243-5919-BK-ND
|
DigiKey | BUSHING #6 - #4AWG Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1740 | Buy Now |
DISTI #
879-5919-BK
|
Mouser Electronics | Heavy Duty Power Connectors BUSHING #2 TO #4 AWG BULK RoHS: Compliant | 0 |
|
$8.1700 | Order Now |
DISTI #
72286386
|
RS | D-Contacts, BUSHING #6 - #4AWG | Anderson Power Products 5919-BK RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5500 / $20.6900 | Buy Now |
|
Quest Components | 28 |
|
$8.4000 / $12.6000 | Buy Now |