-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K8905
|
Newark | Capacitor,68Uf,25Vdc,10-% Tol,10+% Tol |Vishay 591D686X9025R2T20H Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8400 / $3.6300 | Buy Now |
DISTI #
591D686X9025R2T20H
|
Avnet Americas | Cap Tant Solid 68uF 25V R CASE 10% (7.2 X 6 X 2mm) SMD T/R - Tape and Reel (Alt: 591D686X9025R2T20H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.0375 / $3.8588 | Buy Now |
DISTI #
74-591D686X9025R2T20
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68uF 25volts 10% R case Conformal RoHS: Compliant | 592 |
|
$2.9500 / $5.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.8900 | Buy Now |
|
Bristol Electronics | 312 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, 2824 | 249 |
|
$3.9683 / $6.4350 | Buy Now |
DISTI #
591D686X9025R2T20H
|
TTI | Tantalum Capacitors - Solid SMD 68uF 25volts 10% R case Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$2.9100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1043 |
|
RFQ | |
|
Perfect Parts Corporation | 12359 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
591D686X9025R2T20H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
591D686X9025R2T20H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 175 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.017 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 400 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |