Part Details for 592-2020-302NF by Dialight
Overview of 592-2020-302NF by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 592-2020-302NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-592-2020-302NF
|
Mouser Electronics | LED Circuit Board Indicators 3MM PRISM R-R SMPLSTR SIL RoHS: Compliant | 0 |
|
$1.4200 / $3.3200 | Order Now |
DISTI #
000000000006253984
|
Sager | LED Circuit Board Indicators BI-LVL PRISM R-R SMPLSTR SIL Min Qty: 10 | 0 |
|
$1.6000 / $2.0000 | Buy Now |
Part Details for 592-2020-302NF
592-2020-302NF CAD Models
592-2020-302NF Part Data Attributes
|
592-2020-302NF
Dialight
Buy Now
Datasheet
|
Compare Parts:
592-2020-302NF
Dialight
Single Color LED Array, High Efficiency Red, 2.29mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
Color | HIGH EFFICIENCY RED | |
Forward Current-Max | 0.03 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 10.29 mm | |
Packing Method | STRIP | |
Shape | ROUND | |
Size | 2.29 mm | |
Surface Mount | YES |