Part Details for 5920_N-50-050/19-_NE by HUBER+SUHNER
Overview of 5920_N-50-050/19-_NE by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 5920_N-50-050/19-_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-5920N5005019NE
|
Mouser Electronics | Attenuators - Interconnects N plug(m) to N jack(f), 20dB, 50W RoHS: Compliant | 0 |
|
$474.3800 / $494.4700 | Order Now |
Part Details for 5920_N-50-050/19-_NE
5920_N-50-050/19-_NE CAD Models
5920_N-50-050/19-_NE Part Data Attributes:
|
5920_N-50-050/19-_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
5920_N-50-050/19-_NE
HUBER+SUHNER
Fixed Attenuator, 0MHz Min, 6000MHz Max, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Additional Feature | N-F; N-M, I/P POWER-MAX(PEAK)=500W | |
Attenuation-Nom | 20 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.25 |