Part Details for 59210-020 by Littelfuse Inc
Overview of 59210-020 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59210-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4590
|
Newark | Proximity Sensor, Sensing Range Max:-, Sensor Mounting:-, Operating Temperature Min:-, Operating Temperature Max:-, Supply Current:500Ma, Product Range:59210 Series, Carry Current:1.2A, Contact Rating:10W, Sensor Input:Magnetic Rohs Compliant: Yes |Littelfuse 59210-020 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
934-59210-020
|
Mouser Electronics | Proximity Sensors SENS 59210 020 RoHS: Compliant | 109 |
|
$4.4600 / $7.9600 | Buy Now |
|
Ozdisan Elektronik | SENSOR REED SW SPST-NO CONNECTOR | 0 |
|
$8.1950 / $9.0145 | RFQ |