Part Details for 592836-3 by TE Connectivity
Overview of 592836-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 592836-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
592836-3-ND
|
DigiKey | CONN GRND FLANGE MOD SZ22 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
592836-3
|
Avnet Americas | Grounding Block - Bulk (Alt: 592836-3) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-592836-3
|
Mouser Electronics | Terminal Block Tools & Accessories TJ F/B RAIL20E09-509 | 0 |
|
$394.3000 | Order Now |
|
Onlinecomponents.com | TJ F/B 22E04-699 | 0 |
|
$336.5800 / $819.4600 | Buy Now |
DISTI #
592836-3
|
Avnet Americas | Grounding Block - Bulk (Alt: 592836-3) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
592836-3
|
Avnet Americas | Grounding Block - Bulk (Alt: 592836-3) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000940480
|
Sager | Terminal Block Tools & Accessories TJ F/B RAIL20E09-509 | 0 |
|
Buy Now | |
|
Master Electronics | TJ F/B 22E04-699 | 0 |
|
$336.5800 / $819.4600 | Buy Now |
Part Details for 592836-3
592836-3 CAD Models
592836-3 Part Data Attributes
|
592836-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
592836-3
TE Connectivity
TJ F/B 22E04-699
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 3.3 mm |