Part Details for 593093-000 by TE Connectivity
Overview of 593093-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 593093-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593093-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Nickel Plated Copper Black 600Vac - Bulk (Alt: 593093-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 55A0116-24-0 RoHS: Compliant | 0 |
|
$0.4976 / $1.0421 | Buy Now |
DISTI #
593093-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Nickel Plated Copper Black 600Vac - Bulk (Alt: 593093-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
593093-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Nickel Plated Copper Black 600Vac - Bulk (Alt: 593093-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005140181
|
Sager | Hook-up Wire 55A0116-24-0 | 0 |
|
Buy Now | |
|
Master Electronics | 55A0116-24-0 RoHS: Compliant | 0 |
|
$0.4976 / $1.0421 | Buy Now |
Part Details for 593093-000
593093-000 CAD Models
593093-000 Part Data Attributes
|
593093-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
593093-000
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |