Part Details for 5931-6 by Pomona Electronics
Overview of 5931-6 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5931-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7189
|
Newark | Conn, Banana, Jack, 25A, Solder, Blue Rohs Compliant: Yes |Pomona 5931-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$45.8700 / $57.6800 | Buy Now |
DISTI #
501-1925-ND
|
DigiKey | CONN BANANA JACK SOLDER BLUE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
135 In Stock |
|
$3.4836 / $3.5000 | Buy Now |
DISTI #
565-5931-6
|
Mouser Electronics | Test Plugs & Test Jacks SHEATHED BANANA JACK, (BLUE) RoHS: Compliant | 67 |
|
$3.4900 | Buy Now |
|
Onlinecomponents.com | Conn Banana Jack F 1 POS ST Panel Mount 1 Port |
50 In Stock |
|
$3.6100 / $4.1000 | Buy Now |
|
Quest Components | 8 |
|
$39.0923 / $41.1498 | Buy Now | |
DISTI #
POM-5931-6
|
TME | Socket, 4mm banana, 25A, 1kV, blue, nickel plated, on panel, 5931 Min Qty: 1 | 0 |
|
$41.2500 / $44.0000 | RFQ |
|
Master Electronics | Conn Banana Jack F 1 POS ST Panel Mount 1 Port |
50 In Stock |
|
$3.6100 / $4.1000 | Buy Now |
DISTI #
35313.1
|
TestEquity LLC | Pomona 5931-6 Banana Jack, For Sheathed Plug, Brass, Gold Plated, Blue, 5931 Series | 0 |
|
$40.9900 | Buy Now |
Part Details for 5931-6
5931-6 CAD Models
5931-6 Part Data Attributes:
|
5931-6
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5931-6
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | PANEL MOUNT, POLYAMIDE | |
Connector Type | INTERCONNECTION DEVICE |