-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1156
|
Newark | Cap, 10Μf, 50V, 10%, Capacitance:10Μf, Voltage Rating:50V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:Tantamount 593D Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Vishay 593D106X9050E2TE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 163 |
|
$0.8700 | Buy Now |
DISTI #
03P3827
|
Newark | Tantalum Capacitor, 10Uf 50V 0.55 Ohm 10%, 7343-43, Full Reel, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.55Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Vishay 593D106X9050E2TE3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.6700 | Buy Now |
DISTI #
65K2993
|
Newark | Tantalum Capacitor, 10Uf 50V 0.55 Ohm 10%, 7343-43, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.55Ohm, Manufacturer Size Code:E, Product Range:593D Series Rohs Compliant: Yes |Vishay 593D106X9050E2TE3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3500 | Buy Now |
DISTI #
69AH5017
|
Newark | Cap, 10Uf, 50V, Tant, Case E Rohs Compliant: Yes |Vishay 593D106X9050E2TE3 Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.1200 | Buy Now |
DISTI #
593D106X9050E2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 50 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: 593D106X9050E2TE3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 24800 |
|
$1.3900 | Buy Now |
DISTI #
74-593D106X9050E2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 50volts 10% E case Molded RoHS: Compliant | 5943 |
|
$0.9370 / $1.8900 | Buy Now |
DISTI #
E02:0323_01690764
|
Arrow Electronics | Cap Tant Solid 10uF 50V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.55 Ohm 125°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Date Code: 2318 | Europe - 8400 |
|
$0.9811 | Buy Now |
DISTI #
V72:2272_07463859
|
Arrow Electronics | Cap Tant Solid 10uF 50V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.55 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2305 Container: Cut Strips | Americas - 219 |
|
$1.3760 / $1.5950 | Buy Now |
|
Future Electronics | 593D Series 10 uF ±10 % 50 V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 46 Weeks Container: Reel | 15200Reel |
|
$0.6750 / $0.7450 | Buy Now |
|
Future Electronics | 593D Series 10 uF ±10 % 50 V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 46 Weeks Container: Reel | 1600Reel |
|
$0.6750 / $0.7350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D106X9050E2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D106X9050E2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 550 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 220 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 593D106X9050E2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D106X9050E2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3E106K050F0550 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 593D106X9050E2TE3 vs TR3E106K050F0550 |
TR3E106K050C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 593D106X9050E2TE3 vs TR3E106K050C0300 |
TR3E106K050E0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 593D106X9050E2TE3 vs TR3E106K050E0300 |
T510X106K050AHE090C-7280 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | 593D106X9050E2TE3 vs T510X106K050AHE090C-7280 |
293D106X9050E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 593D106X9050E2TE3 vs 293D106X9050E2WE3 |
T510X106K050AGE120C-7280 | CAP,TANTALUM / TA2O5,10UF,50VDC,10% -TOL,10% +TOL | KEMET Corporation | 593D106X9050E2TE3 vs T510X106K050AGE120C-7280 |
593D106X9050E8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 593D106X9050E2TE3 vs 593D106X9050E8W |
TCKIX106ETLSR250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | 593D106X9050E2TE3 vs TCKIX106ETLSR250 |
TR3E106K050C0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 593D106X9050E2TE3 vs TR3E106K050C0700 |
293D106X9050E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 593D106X9050E2TE3 vs 293D106X9050E2TE3 |