-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K3066
|
Newark | Capacitor Tant, 68Uf 16V 0.15 Ohm 10%, 7343-31, Capacitance:68Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.15Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:1A Rohs Compliant: Yes |Vishay 593D686X9016D2TE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1329 |
|
$0.4220 | Buy Now |
DISTI #
70AH0595
|
Newark | Cap, 68Uf, 16V, Tant, Case D Rohs Compliant: Yes |Vishay 593D686X9016D2TE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8410 / $1.3600 | Buy Now |
DISTI #
65K3067
|
Newark | Tantalum Capacitor, 68Uf 16V 0.15 Ohm 10%, 7343-31, Full Reel, Capacitance:68Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.15Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Vishay 593D686X9016D2TE3 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5050 / $0.6570 | Buy Now |
DISTI #
593D686X9016D2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 593D686X9016D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 18500 |
|
$0.5399 | Buy Now |
DISTI #
65K3066
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Product that comes on tape, but is not reeled (Alt: 65K3066) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1329 Partner Stock |
|
$1.0300 | Buy Now |
DISTI #
74-593D686X9016D2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68uF 16volts 10% D case Molded RoHS: Compliant | 3686 |
|
$0.3500 / $0.9200 | Buy Now |
|
Future Electronics | 593D Series 68 uF ±10 % 16 V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2850 / $0.3150 | Buy Now |
|
Future Electronics | 593D Series 68 uF ±10 % 16 V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2850 / $0.3150 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 68 UF, SURFACE MOUNT, 2917 | 189 |
|
$0.3000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D686X9016D2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D686X9016D2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0109 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 593D686X9016D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D686X9016D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3D686K016C0150AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 593D686X9016D2TE3 vs TP3D686K016C0150AS |
VTS686K016DT | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 68uF, 2917 | Vatronics Technologies Limited | 593D686X9016D2TE3 vs VTS686K016DT |
B45196L3686K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | 593D686X9016D2TE3 vs B45196L3686K406 |
07016-079KCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 593D686X9016D2TE3 vs 07016-079KCC |
T451D16861CKP | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 68uF, 2917 | Fenghua (HK) Electronics Ltd | 593D686X9016D2TE3 vs T451D16861CKP |
TR3D686K016D0070 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 593D686X9016D2TE3 vs TR3D686K016D0070 |
593D686X9016D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 593D686X9016D2TE3 vs 593D686X9016D2WE3 |
T86D686K016MBBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, 2917, | Vishay Intertechnologies | 593D686X9016D2TE3 vs T86D686K016MBBS |
B45016D6866K107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 593D686X9016D2TE3 vs B45016D6866K107 |
B45198R3686K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 593D686X9016D2TE3 vs B45198R3686K409 |