Part Details for 593D107X9010E8T by Vishay Intertechnologies
Overview of 593D107X9010E8T by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 593D107X9010E8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593D107X9010E8T
|
Avnet Americas | Cap Tant Solid 100uF 10V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 T/R - Tape and Reel (Alt: 593D107X9010E8T) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0919 / $1.3871 | Buy Now |