-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ7795
|
Newark | Cap, 100Uf, 16V, Tant, Case E, Capacitance:100Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:1.28A, Qualification:- Rohs Compliant: Yes |Vishay 593D107X9016E2WE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1026 |
|
$0.7600 | Buy Now |
DISTI #
01N1788
|
Newark | Capacitor,100Uf,16Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Vishay 593D107X9016E2WE3 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6150 / $0.7780 | Buy Now |
DISTI #
593D107X9016E2WE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: 593D107X9016E2WE3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6394 / $0.8122 | Buy Now |
DISTI #
37AJ7795
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Product that comes on tape, but is not reeled (Alt: 37AJ7795) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1026 Partner Stock |
|
$0.9090 / $1.1100 | Buy Now |
DISTI #
74-593D107X9016E2WE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF 16volts 10% E case Molded RoHS: Compliant | 17083 |
|
$0.4500 / $1.3900 | Buy Now |
|
Future Electronics | 593D Series 100uF ±10% 16V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$0.2950 / $0.3150 | Buy Now |
|
Future Electronics | 593D Series 100uF ±10% 16V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3700 / $0.4000 | Buy Now |
DISTI #
593D107X9016E2WE3
|
TTI | Tantalum Capacitors - Solid SMD 100uF 16volts 10% E case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 12000 In Stock |
|
$0.2950 / $0.3160 | Buy Now |
DISTI #
593D107X9016E2WE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: 593D107X9016E2WE3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6394 / $0.8122 | Buy Now |
DISTI #
37AJ7795
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Product that comes on tape, but is not reeled (Alt: 37AJ7795) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1026 Partner Stock |
|
$0.9090 / $1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D107X9016E2WE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D107X9016E2WE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 512 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 593D107X9016E2WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D107X9016E2WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3E107K016F0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 593D107X9016E2WE3 vs TR3E107K016F0100 |
T86E107K016EAAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | 593D107X9016E2WE3 vs T86E107K016EAAL |
T495X107K016AS-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 593D107X9016E2WE3 vs T495X107K016AS-F |
T86E107K016LZBL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | 593D107X9016E2WE3 vs T86E107K016LZBL |
TA016TCR107KER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | 593D107X9016E2WE3 vs TA016TCR107KER-13 |
T86E107K016NABL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Vishay Intertechnologies | 593D107X9016E2WE3 vs T86E107K016NABL |
T86E107K016NZBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Vishay Intertechnologies | 593D107X9016E2WE3 vs T86E107K016NZBL |
T496X107K016AHE700C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | 593D107X9016E2WE3 vs T496X107K016AHE700C-7280 |
TR3E107K016E0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 593D107X9016E2WE3 vs TR3E107K016E0100 |
TR3E107K016C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 593D107X9016E2WE3 vs TR3E107K016C0100 |