-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5020
|
Newark | Cap, 22Uf, 25V, Tant, Case D Rohs Compliant: Yes |Vishay 593D226X9025D2TE3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.4000 / $0.4210 | Buy Now |
DISTI #
65K3016
|
Newark | Tantalum Capacitor, 22Uf 25V, 0.2 Ohm, 0.1, 7343-31, Capacitance:22µf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.2Ohm, Manufacturer Size Code:D, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Vishay 593D226X9025D2TE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 218 |
|
$0.1730 | Buy Now |
DISTI #
27X7960
|
Newark | Tantalum Capacitor, 22Uf 25V, 0.2 Ohm, 0.1, 7343-31, Full Reel, Capacitance:22µf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.2Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Vishay 593D226X9025D2TE3 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5020 | Buy Now |
DISTI #
96AC6824
|
Newark | 593D226X9025D2Te3 Rohs Compliant: Yes |Vishay 593D226X9025D2TE3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4910 | Buy Now |
DISTI #
593D226X9025D2TE3
|
Avnet Americas | 593D226X9025D2Te3 - Tape and Reel (Alt: 593D226X9025D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.4904 | Buy Now |
DISTI #
65K3016
|
Avnet Americas | 593D226X9025D2Te3 - Product that comes on tape, but is not reeled (Alt: 65K3016) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 218 Partner Stock |
|
$0.6280 / $1.1200 | Buy Now |
DISTI #
74-593D226X9025D2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 25volts 10% D case Molded RoHS: Compliant | 32715 |
|
$0.3500 / $0.8200 | Buy Now |
|
Future Electronics | 593D Series 22 uF ±10 % 25 V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 81000Reel |
|
$0.2250 / $0.2500 | Buy Now |
|
Future Electronics | 593D Series 22 uF ±10 % 25 V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 68000Reel |
|
$0.2250 / $0.2500 | Buy Now |
DISTI #
82727994
|
Verical | Cap Tant Solid 22uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.2 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2344 | Americas - 20500 |
|
$0.2817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D226X9025D2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D226X9025D2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 348 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 593D226X9025D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D226X9025D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D226K025BN6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D226X9025D2TE3 vs T493D226K025BN6111 |
T496D226K025BK6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | 593D226X9025D2TE3 vs T496D226K025BK6210 |
T496D226K025CH64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | 593D226X9025D2TE3 vs T496D226K025CH64207280 |
T493D226K025CN6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D226X9025D2TE3 vs T493D226K025CN6310WAFL |
T493D226K025CM6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D226X9025D2TE3 vs T493D226K025CM6113 |
T493D226K025CK651C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | 593D226X9025D2TE3 vs T493D226K025CK651C7610 |
T493D226K025CC63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D226X9025D2TE3 vs T493D226K025CC63107640 |
T493D226K025BK6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D226X9025D2TE3 vs T493D226K025BK6312 |
T493D226K025AC62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D226X9025D2TE3 vs T493D226K025AC62207640 |
T493D226K025CM6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D226X9025D2TE3 vs T493D226K025CM6322 |